2N681 vs 2N681 feature comparison

2N681 Vishay Intertechnologies

Buy Now Datasheet

2N681 STMicroelectronics

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC STMICROELECTRONICS
Part Package Code TO-48 TO-48
Package Description TO-48, 2 PIN METAL PACKAGE-2
Pin Count 2 2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Factory Lead Time 9 Weeks
Configuration SINGLE SINGLE
Critical Rate of Rise of Off-State Voltage-Min 100 V/us
DC Gate Trigger Current-Max 40 mA 40 mA
DC Gate Trigger Voltage-Max 3 V 3 V
Holding Current-Max 20 mA 50 mA
JEDEC-95 Code TO-208AA TO-48
JESD-30 Code O-MUPM-D2 O-MUPM-D2
Leakage Current-Max 6.5 mA 6.5 mA
Moisture Sensitivity Level 1
Non-Repetitive Pk On-state Cur 180 A 150 A
Number of Elements 1 1
Number of Terminals 2 2
On-state Current-Max 25000 A 16000 A
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -65 °C -60 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT POST/STUD MOUNT
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 25 A 25.12 A
Repetitive Peak Off-state Voltage 25 V 25 V
Repetitive Peak Reverse Voltage 25 V 25 V
Surface Mount NO NO
Terminal Form SOLDER LUG SOLDER LUG
Terminal Position UPPER UPPER
Trigger Device Type SCR SCR
Base Number Matches 23 1

Compare 2N681 with alternatives

Compare 2N681 with alternatives