2N6796
vs
IRFF110
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
INTERNATIONAL RECTIFIER HIREL PRODUCTS LLC
INTERNATIONAL RECTIFIER CORP
Part Package Code
BCY
BCY
Package Description
HERMETIC SEALED, TO-205AF, 3 PIN
HERMETIC SEALED, TO-39, 3 PIN
Pin Count
4
2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8541.29.00.95
Additional Feature
HIGH RELIABILITY
Avalanche Energy Rating (Eas)
4.3 mJ
Case Connection
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
100 V
Drain Current-Max (ID)
8 A
Drain-source On Resistance-Max
0.195 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-205AF
JESD-30 Code
O-MBCY-W3
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
3
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
CYLINDRICAL
Polarity/Channel Type
N-CHANNEL
Power Dissipation Ambient-Max
25 W
Power Dissipation-Max (Abs)
25 W
Pulsed Drain Current-Max (IDM)
32 A
Qualification Status
Not Qualified
Reference Standard
MILITARY STANDARD (USA)
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
BOTTOM
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Turn-off Time-Max (toff)
85 ns
Turn-on Time-Max (ton)
105 ns
Base Number Matches
17
1
Rohs Code
Yes
Compare 2N6796 with alternatives