2N6796 vs 2N6796TXV feature comparison

2N6796 International Rectifier

Buy Now Datasheet

2N6796TXV International Rectifier

Buy Now Datasheet
Pbfree Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer INTERNATIONAL RECTIFIER HIREL PRODUCTS LLC INTERNATIONAL RECTIFIER CORP
Part Package Code BCY
Package Description HERMETIC SEALED, TO-205AF, 3 PIN CYLINDRICAL, O-MBCY-W3
Pin Count 4
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95
Additional Feature HIGH RELIABILITY RADIATION HARDENED
Avalanche Energy Rating (Eas) 4.3 mJ
Case Connection DRAIN DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 100 V 100 V
Drain Current-Max (ID) 8 A 8 A
Drain-source On Resistance-Max 0.195 Ω 0.18 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-205AF TO-205AF
JESD-30 Code O-MBCY-W3 O-MBCY-W3
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation Ambient-Max 25 W
Power Dissipation-Max (Abs) 25 W
Pulsed Drain Current-Max (IDM) 32 A 32 A
Qualification Status Not Qualified Not Qualified
Reference Standard MILITARY STANDARD (USA) MILITARY STANDARD (USA)
Surface Mount NO NO
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Turn-off Time-Max (toff) 85 ns
Turn-on Time-Max (ton) 105 ns
Base Number Matches 17 1
Rohs Code No

Compare 2N6796 with alternatives

Compare 2N6796TXV with alternatives