2N6791LCC4-JQR-B vs 2N6791LCC4-JQR-BE4 feature comparison

2N6791LCC4-JQR-B TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

2N6791LCC4-JQR-BE4 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SEMELAB LTD SEMELAB LTD
Package Description CHIP CARRIER, R-CQCC-N15 CHIP CARRIER, R-CQCC-N15
Pin Count 15 15
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
DS Breakdown Voltage-Min 350 V 350 V
Drain Current-Max (ID) 2 A 2 A
Drain-source On Resistance-Max 1.8 Ω 1.8 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-CQCC-N15 R-CQCC-N15
Number of Terminals 15 15
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER CHIP CARRIER
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type N-CHANNEL N-CHANNEL
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form NO LEAD NO LEAD
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Element Material SILICON SILICON
Base Number Matches 2 2
JESD-609 Code e4
Terminal Finish GOLD

Compare 2N6791LCC4-JQR-B with alternatives

Compare 2N6791LCC4-JQR-BE4 with alternatives