2N6790R1
vs
IRFF220R
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TT ELECTRONICS PLC
THOMSON CONSUMER ELECTRONICS
Package Description
CYLINDRICAL, O-MBCY-W3
,
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Case Connection
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
SINGLE
DS Breakdown Voltage-Min
200 V
Drain Current-Max (ID)
3.5 A
3.5 A
Drain-source On Resistance-Max
0.92 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-205AF
JESD-30 Code
O-MBCY-W3
JESD-609 Code
e1
e0
Number of Elements
1
1
Number of Terminals
3
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
150 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
CYLINDRICAL
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Pulsed Drain Current-Max (IDM)
14 A
Qualification Status
Not Qualified
Surface Mount
NO
NO
Terminal Finish
TIN SILVER COPPER
Tin/Lead (Sn/Pb)
Terminal Form
WIRE
Terminal Position
BOTTOM
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Base Number Matches
2
3
Power Dissipation-Max (Abs)
20 W
Compare 2N6790R1 with alternatives