2N6790
vs
JANTXV2N6790
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
MOTOROLA SEMICONDUCTOR PRODUCTS
SEMICOA CORP
Package Description
,
HERMETIC SEALED, TO-39, 3 PIN
Reach Compliance Code
unknown
unknown
Configuration
Single
SINGLE WITH BUILT-IN DIODE
Drain Current-Max (Abs) (ID)
3.5 A
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Power Dissipation-Max (Abs)
20 W
Surface Mount
NO
NO
Base Number Matches
13
6
ECCN Code
EAR99
Avalanche Energy Rating (Eas)
0.242 mJ
DS Breakdown Voltage-Min
200 V
Drain Current-Max (ID)
3.5 A
Drain-source On Resistance-Max
0.85 Ω
JEDEC-95 Code
TO-205AF
JESD-30 Code
O-MBCY-W3
Number of Elements
1
Number of Terminals
3
Package Body Material
METAL
Package Shape
ROUND
Package Style
CYLINDRICAL
Pulsed Drain Current-Max (IDM)
14 A
Qualification Status
Not Qualified
Reference Standard
MIL-19500
Terminal Form
WIRE
Terminal Position
BOTTOM
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
Compare JANTXV2N6790 with alternatives