2N6770R1
vs
2N6770
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TT ELECTRONICS PLC
INFINEON TECHNOLOGIES AG
Package Description
FLANGE MOUNT, O-MBFM-P2
HERMETIC SEALED, TO-204, 2 PIN
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Configuration
SINGLE
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
500 V
500 V
Drain Current-Max (ID)
12 A
12 A
Drain-source On Resistance-Max
6 Ω
0.5 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-3
TO-204
JESD-30 Code
O-MBFM-P2
O-MBFM-P2
JESD-609 Code
e1
e0
Number of Elements
1
1
Number of Terminals
2
2
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
FLANGE MOUNT
FLANGE MOUNT
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Finish
TIN SILVER COPPER
Tin/Lead (Sn/Pb)
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
BOTTOM
BOTTOM
Transistor Element Material
SILICON
SILICON
Base Number Matches
1
4
Samacsys Manufacturer
Infineon
Additional Feature
HIGH RELIABILITY
Avalanche Energy Rating (Eas)
8 mJ
Case Connection
DRAIN
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Power Dissipation-Max (Abs)
150 W
Pulsed Drain Current-Max (IDM)
48 A
Reference Standard
MILITARY STANDARD (USA)
Transistor Application
SWITCHING
Compare 2N6770R1 with alternatives
Compare 2N6770 with alternatives