2N6770PBF
vs
UFN450
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INTERNATIONAL RECTIFIER CORP
|
MICROSEMI CORP
|
Part Package Code |
TO-3
|
|
Package Description |
FLANGE MOUNT, O-MBFM-P2
|
,
|
Pin Count |
2
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.29.00.95
|
|
Additional Feature |
HIGH RELIABILITY
|
|
Avalanche Energy Rating (Eas) |
8 mJ
|
|
Case Connection |
DRAIN
|
|
Configuration |
SINGLE WITH BUILT-IN DIODE
|
|
DS Breakdown Voltage-Min |
500 V
|
|
Drain Current-Max (ID) |
12 A
|
|
Drain-source On Resistance-Max |
0.5 Ω
|
|
FET Technology |
METAL-OXIDE SEMICONDUCTOR
|
|
JEDEC-95 Code |
TO-204
|
|
JESD-30 Code |
O-MBFM-P2
|
|
Number of Elements |
1
|
|
Number of Terminals |
2
|
|
Operating Mode |
ENHANCEMENT MODE
|
|
Operating Temperature-Max |
150 °C
|
|
Package Body Material |
METAL
|
|
Package Shape |
ROUND
|
|
Package Style |
FLANGE MOUNT
|
|
Peak Reflow Temperature (Cel) |
260
|
|
Polarity/Channel Type |
N-CHANNEL
|
|
Power Dissipation Ambient-Max |
150 W
|
|
Pulsed Drain Current-Max (IDM) |
48 A
|
|
Qualification Status |
Not Qualified
|
|
Reference Standard |
MILITARY STANDARD (USA)
|
|
Surface Mount |
NO
|
|
Terminal Form |
PIN/PEG
|
|
Terminal Position |
BOTTOM
|
|
Time@Peak Reflow Temperature-Max (s) |
40
|
|
Transistor Application |
SWITCHING
|
|
Transistor Element Material |
SILICON
|
|
Turn-off Time-Max (toff) |
300 ns
|
|
Turn-on Time-Max (ton) |
225 ns
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 2N6770PBF with alternatives