2N6770
vs
IRF450R1
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
SEMELAB LTD
|
TT ELECTRONICS PLC
|
Package Description |
FLANGE MOUNT, O-MBFM-P2
|
FLANGE MOUNT, O-MBFM-P2
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Configuration |
SINGLE
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min |
500 V
|
500 V
|
Drain Current-Max (ID) |
12 A
|
13 A
|
Drain-source On Resistance-Max |
6 Ω
|
0.4 Ω
|
FET Technology |
METAL-OXIDE SEMICONDUCTOR
|
METAL-OXIDE SEMICONDUCTOR
|
JEDEC-95 Code |
TO-3
|
TO-204AA
|
JESD-30 Code |
O-MBFM-P2
|
O-MBFM-P2
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Mode |
ENHANCEMENT MODE
|
ENHANCEMENT MODE
|
Package Body Material |
METAL
|
METAL
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Polarity/Channel Type |
N-CHANNEL
|
N-CHANNEL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Terminal Form |
PIN/PEG
|
PIN/PEG
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Transistor Element Material |
SILICON
|
SILICON
|
Base Number Matches |
2
|
1
|
Case Connection |
|
DRAIN
|
JESD-609 Code |
|
e1
|
Operating Temperature-Max |
|
150 °C
|
Pulsed Drain Current-Max (IDM) |
|
52 A
|
Terminal Finish |
|
TIN SILVER COPPER
|
|
|
|
Compare 2N6770 with alternatives
Compare IRF450R1 with alternatives