2N6766-QR-B vs JANTXV2N6766 feature comparison

2N6766-QR-B TT Electronics Resistors

Buy Now Datasheet

JANTXV2N6766 Intersil Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TT ELECTRONICS PLC INTERSIL CORP
Package Description FLANGE MOUNT, O-MBFM-P2 TO-204AE, 2 PIN
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 200 V 200 V
Drain Current-Max (ID) 30 A 30 A
Drain-source On Resistance-Max 0.085 Ω 0.085 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-3 TO-204AE
JESD-30 Code O-MBFM-P2 O-MBFM-P2
Number of Elements 1 1
Number of Terminals 2 2
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type N-CHANNEL N-CHANNEL
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Element Material SILICON SILICON
Base Number Matches 2 9
Part Package Code BFM
Pin Count 2
HTS Code 8541.29.00.95
Additional Feature RADIATION HARDENED
Case Connection DRAIN
Feedback Cap-Max (Crss) 500 pF
Operating Temperature-Max 150 °C
Power Dissipation Ambient-Max 150 W
Pulsed Drain Current-Max (IDM) 60 A
Reference Standard MILITARY STANDARD (USA)
Transistor Application SWITCHING
Turn-off Time-Max (toff) 225 ns
Turn-on Time-Max (ton) 135 ns

Compare 2N6766-QR-B with alternatives

Compare JANTXV2N6766 with alternatives