2N6764
vs
2N6764
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
INTERNATIONAL RECTIFIER CORP
|
ASI SEMICONDUCTOR INC
|
Part Package Code |
TO-3
|
|
Package Description |
HERMETIC SEALED, TO-204, 2 PIN
|
|
Pin Count |
2
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
HIGH RELIABILITY
|
|
Avalanche Energy Rating (Eas) |
150 mJ
|
|
Case Connection |
DRAIN
|
DRAIN
|
Configuration |
SINGLE WITH BUILT-IN DIODE
|
SINGLE
|
DS Breakdown Voltage-Min |
100 V
|
100 V
|
Drain Current-Max (ID) |
38 A
|
38 A
|
Drain-source On Resistance-Max |
0.065 Ω
|
0.055 Ω
|
FET Technology |
METAL-OXIDE SEMICONDUCTOR
|
METAL-OXIDE SEMICONDUCTOR
|
JEDEC-95 Code |
TO-204
|
TO-204AE
|
JESD-30 Code |
O-MBFM-P2
|
O-MBFM-P2
|
JESD-609 Code |
e0
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Mode |
ENHANCEMENT MODE
|
ENHANCEMENT MODE
|
Package Body Material |
METAL
|
METAL
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel) |
NOT APPLICABLE
|
|
Polarity/Channel Type |
N-CHANNEL
|
N-CHANNEL
|
Pulsed Drain Current-Max (IDM) |
152 A
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Reference Standard |
MILITARY STANDARD (USA)
|
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
PIN/PEG
|
PIN/PEG
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
NOT APPLICABLE
|
|
Transistor Application |
SWITCHING
|
SWITCHING
|
Transistor Element Material |
SILICON
|
SILICON
|
Base Number Matches |
8
|
1
|
Operating Temperature-Max |
|
150 °C
|
Power Dissipation-Max (Abs) |
|
150 W
|
|
|
|
Compare 2N6764 with alternatives
Compare 2N6764 with alternatives