2N6760TX vs JANTX2N6760 feature comparison

2N6760TX Microsemi Corporation

Buy Now Datasheet

JANTX2N6760 Harris Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROSEMI CORP HARRIS SEMICONDUCTOR
Package Description FLANGE MOUNT, O-MBFM-P2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature RADIATION HARDENED RADIATION HARDENED
Case Connection DRAIN DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 400 V 400 V
Drain Current-Max (ID) 5.5 A 5.5 A
Drain-source On Resistance-Max 1 Ω 1 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-204AA TO-204AA
JESD-30 Code O-MBFM-P2 O-MBFM-P2
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 2 2
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type N-CHANNEL N-CHANNEL
Pulsed Drain Current-Max (IDM) 8 A 8 A
Qualification Status Not Qualified Not Qualified
Reference Standard MILITARY STANDARD (USA) MILITARY STANDARD (USA)
Surface Mount NO NO
Terminal Finish TIN LEAD NOT SPECIFIED
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 2 1
HTS Code 8541.29.00.95
Feedback Cap-Max (Crss) 80 pF
Operating Temperature-Max 150 °C
Power Dissipation Ambient-Max 75 W
Turn-off Time-Max (toff) 90 ns
Turn-on Time-Max (ton) 65 ns

Compare 2N6760TX with alternatives

Compare JANTX2N6760 with alternatives