2N6760TX vs 2N6760TXV feature comparison

2N6760TX Microsemi Corporation

Buy Now Datasheet

2N6760TXV Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICROSEMI CORP ROCHESTER ELECTRONICS LLC
Package Description FLANGE MOUNT, O-MBFM-P2
Reach Compliance Code unknown unknown
ECCN Code EAR99
Additional Feature RADIATION HARDENED RADIATION HARDENED
Case Connection DRAIN DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 400 V 400 V
Drain Current-Max (ID) 5.5 A 5.5 A
Drain-source On Resistance-Max 1 Ω 1 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-204AA TO-204AA
JESD-30 Code O-MBFM-P2 O-MBFM-P2
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 2 2
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type N-CHANNEL N-CHANNEL
Pulsed Drain Current-Max (IDM) 8 A 8 A
Qualification Status Not Qualified COMMERCIAL
Reference Standard MILITARY STANDARD (USA) MILITARY STANDARD (USA)
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 2 1

Compare 2N6760TX with alternatives

Compare 2N6760TXV with alternatives