2N6759R1 vs UFN321 feature comparison

2N6759R1 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

UFN321

Part not found

Search for UFN321
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SEMELAB LTD
Package Description FLANGE MOUNT, O-MBFM-P2
Reach Compliance Code compliant
ECCN Code EAR99
Configuration SINGLE
DS Breakdown Voltage-Min 350 V
Drain Current-Max (ID) 4.5 A
Drain-source On Resistance-Max 1.5 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-3
JESD-30 Code O-MBFM-P2
JESD-609 Code e1
Number of Elements 1
Number of Terminals 2
Operating Mode ENHANCEMENT MODE
Package Body Material METAL
Package Shape ROUND
Package Style FLANGE MOUNT
Polarity/Channel Type N-CHANNEL
Qualification Status Not Qualified
Surface Mount NO
Terminal Finish TIN SILVER COPPER
Terminal Form PIN/PEG
Terminal Position BOTTOM
Transistor Element Material SILICON
Base Number Matches 1

Compare 2N6759R1 with alternatives