2N6759 vs MTM5N35 feature comparison

2N6759 TT Electronics Resistors

Buy Now Datasheet

MTM5N35 Motorola Mobility LLC

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TT ELECTRONICS PLC MOTOROLA INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 350 V 350 V
Drain Current-Max (ID) 4.5 A 5 A
Drain-source On Resistance-Max 1.5 Ω 1 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-3 TO-204AA
JESD-30 Code O-MBFM-P2 O-MBFM-P2
Number of Elements 1 1
Number of Terminals 2 2
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type N-CHANNEL N-CHANNEL
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Element Material SILICON SILICON
Base Number Matches 2 1
Package Description FLANGE MOUNT, O-MBFM-P2
HTS Code 8541.29.00.95
Case Connection DRAIN
Feedback Cap-Max (Crss) 80 pF
JESD-609 Code e0
Operating Temperature-Max 150 °C
Power Dissipation Ambient-Max 75 W
Power Dissipation-Max (Abs) 75 W
Pulsed Drain Current-Max (IDM) 12 A
Terminal Finish TIN LEAD
Transistor Application SWITCHING
Turn-off Time-Max (toff) 300 ns
Turn-on Time-Max (ton) 150 ns

Compare 2N6759 with alternatives

Compare MTM5N35 with alternatives