2N6751 vs 2SC5251 feature comparison

2N6751 Semiconductor Technology Inc

Buy Now Datasheet

2SC5251 Renesas Electronics Corporation

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Transferred
Ihs Manufacturer SEMICONDUCTOR TECHNOLOGY INC RENESAS ELECTRONICS CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 10 A 12 A
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 8 5
Number of Elements 1 1
Operating Temperature-Max 175 °C
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 75 W
Surface Mount NO NO
Transition Frequency-Nom (fT) 15 MHz
Base Number Matches 12 2
Part Package Code TO-3PFM
Package Description TO-3PFM(N), 3 PIN
Pin Count 3
Case Connection ISOLATED
Collector-Emitter Voltage-Max 800 V
JESD-30 Code R-PSFM-T3
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Qualification Status Not Qualified
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Transistor Application SWITCHING
Transistor Element Material SILICON

Compare 2SC5251 with alternatives