2N6730SMTA vs ZTX752SMTC feature comparison

2N6730SMTA Diodes Incorporated

Buy Now Datasheet

ZTX752SMTC Diodes Incorporated

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer DIODES INC DIODES INC
Part Package Code TO-92 TO-92
Package Description SMALL OUTLINE, R-PSSO-G3 SMALL OUTLINE, R-PSSO-G3
Pin Count 3 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 1 A 2 A
Collector-Emitter Voltage-Max 100 V 80 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 20 25
JESD-30 Code R-PSSO-G3 R-PSSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type PNP PNP
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position SINGLE SINGLE
Transistor Application AMPLIFIER SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 50 MHz 100 MHz
Base Number Matches 1 1

Compare 2N6730SMTA with alternatives

Compare ZTX752SMTC with alternatives