2N6730SM
vs
ZTX752M1TC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
DIODES INC
DIODES INC
Part Package Code
TO-92
TO-92
Package Description
SMALL OUTLINE, R-PSSO-G3
SMALL OUTLINE, R-PSSO-G3
Pin Count
3
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
1 A
2 A
Collector-Emitter Voltage-Max
100 V
80 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
20
25
JESD-30 Code
R-PSSO-G3
R-PSSO-G3
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity/Channel Type
PNP
PNP
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Form
GULL WING
GULL WING
Terminal Position
SINGLE
SINGLE
Transistor Application
AMPLIFIER
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
50 MHz
100 MHz
Base Number Matches
3
1
Reference Standard
CECC
Compare 2N6730SM with alternatives
Compare ZTX752M1TC with alternatives