2N6730L vs 2N6730/D89Z feature comparison

2N6730L Diodes Incorporated

Buy Now Datasheet

2N6730/D89Z Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer DIODES INC NATIONAL SEMICONDUCTOR CORP
Part Package Code TO-92
Package Description IN-LINE, R-PSIP-W3 CYLINDRICAL, O-PBCY-T3
Pin Count 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 1 A 1 A
Collector-Emitter Voltage-Max 100 V 100 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 20 50
JESD-30 Code R-PSIP-W3 O-PBCY-T3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR ROUND
Package Style IN-LINE CYLINDRICAL
Polarity/Channel Type PNP PNP
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form WIRE THROUGH-HOLE
Terminal Position SINGLE BOTTOM
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 50 MHz 50 MHz
Base Number Matches 2 1
Additional Feature HIGH CURRENT DRIVER
JEDEC-95 Code TO-237AA
Transistor Application AMPLIFIER
VCEsat-Max 0.35 V

Compare 2N6730L with alternatives

Compare 2N6730/D89Z with alternatives