2N6729SMTA vs ZTX752L feature comparison

2N6729SMTA Zetex / Diodes Inc

Buy Now Datasheet

ZTX752L Zetex / Diodes Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ZETEX PLC ZETEX PLC
Package Description SMALL OUTLINE, R-PSSO-G3 IN-LINE, R-PSIP-W3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 1 A 2 A
Collector-Emitter Voltage-Max 80 V 80 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 20 25
JESD-30 Code R-PSSO-G3 R-PSIP-W3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 200 °C 200 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Polarity/Channel Type PNP PNP
Qualification Status Not Qualified Not Qualified
Surface Mount YES NO
Terminal Form GULL WING WIRE
Terminal Position SINGLE SINGLE
Transistor Application AMPLIFIER SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 50 MHz 140 MHz
VCEsat-Max 0.35 V 0.5 V
Base Number Matches 2 2
HTS Code 8541.29.00.75
Collector-Base Capacitance-Max 30 pF
Power Dissipation Ambient-Max 2.5 W
Reference Standard CECC

Compare 2N6729SMTA with alternatives

Compare ZTX752L with alternatives