2N6724
vs
2N6724
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
ZETEX PLC
|
CENTRAL SEMICONDUCTOR CORP
|
Package Description |
TO-92 COMPATIBLE, E-LINE PACKAGE-3
|
TO-237, 3 PIN
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.29.00.75
|
|
Collector Current-Max (IC) |
1 A
|
2 A
|
Collector-Base Capacitance-Max |
10 pF
|
10 pF
|
Collector-Emitter Voltage-Max |
40 V
|
40 V
|
Configuration |
DARLINGTON
|
DARLINGTON
|
DC Current Gain-Min (hFE) |
4000
|
4000
|
JESD-30 Code |
O-PBCY-W3
|
O-PBCY-W3
|
JESD-609 Code |
e0
|
e0
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
200 °C
|
150 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
CYLINDRICAL
|
CYLINDRICAL
|
Peak Reflow Temperature (Cel) |
235
|
|
Polarity/Channel Type |
NPN
|
NPN
|
Power Dissipation Ambient-Max |
2 W
|
|
Power Dissipation-Max (Abs) |
2 W
|
2 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
10
|
|
Transistor Application |
SWITCHING
|
AMPLIFIER
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
100 MHz
|
100 MHz
|
VCEsat-Max |
1 V
|
1.5 V
|
Base Number Matches |
13
|
3
|
Pbfree Code |
|
No
|
Part Package Code |
|
TO-237AA
|
Pin Count |
|
3
|
JEDEC-95 Code |
|
TO-237AA
|
Operating Temperature-Min |
|
-65 °C
|
|
|
|
Compare 2N6724 with alternatives
Compare 2N6724 with alternatives