2N6724
vs
2N3301
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Transferred
Contact Manufacturer
Ihs Manufacturer
ZETEX PLC
MICRO ELECTRONICS LTD
Package Description
TO-92 COMPATIBLE, E-LINE PACKAGE-3
TO-18, 3 PIN
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.29.00.75
Collector Current-Max (IC)
1 A
0.5 A
Collector-Base Capacitance-Max
10 pF
Collector-Emitter Voltage-Max
40 V
30 V
Configuration
DARLINGTON
SINGLE
DC Current Gain-Min (hFE)
4000
40
JESD-30 Code
O-PBCY-W3
O-MBCY-W3
JESD-609 Code
e0
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
200 °C
175 °C
Package Body Material
PLASTIC/EPOXY
METAL
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Peak Reflow Temperature (Cel)
235
Polarity/Channel Type
NPN
NPN
Power Dissipation Ambient-Max
2 W
Power Dissipation-Max (Abs)
2 W
1.8 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
10
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
100 MHz
250 MHz
VCEsat-Max
1 V
Base Number Matches
13
1
JEDEC-95 Code
TO-18
Compare 2N6724 with alternatives
Compare 2N3301 with alternatives