2N6718/D28Z
vs
2N6718
feature comparison
Part Life Cycle Code |
Obsolete
|
Contact Manufacturer
|
Ihs Manufacturer |
NATIONAL SEMICONDUCTOR CORP
|
JIANGSU CHANGJIANG ELECTRONICS TECHNOLOGY CO LTD
|
Package Description |
CYLINDRICAL, O-PBCY-T3
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
HIGH CURRENT DRIVER
|
|
Collector Current-Max (IC) |
1 A
|
|
Collector-Emitter Voltage-Max |
100 V
|
|
Configuration |
SINGLE
|
|
DC Current Gain-Min (hFE) |
50
|
|
JEDEC-95 Code |
TO-237AA
|
|
JESD-30 Code |
O-PBCY-T3
|
|
Number of Elements |
1
|
|
Number of Terminals |
3
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Shape |
ROUND
|
|
Package Style |
CYLINDRICAL
|
|
Polarity/Channel Type |
NPN
|
|
Qualification Status |
Not Qualified
|
|
Surface Mount |
NO
|
|
Terminal Form |
THROUGH-HOLE
|
|
Terminal Position |
BOTTOM
|
|
Transistor Application |
AMPLIFIER
|
|
Transistor Element Material |
SILICON
|
|
Transition Frequency-Nom (fT) |
50 MHz
|
|
VCEsat-Max |
0.35 V
|
|
Base Number Matches |
1
|
8
|
|
|
|
Compare 2N6718/D28Z with alternatives