2N6717STZ vs 2N6717/D75Z feature comparison

2N6717STZ Zetex / Diodes Inc

Buy Now Datasheet

2N6717/D75Z Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer ZETEX PLC NATIONAL SEMICONDUCTOR CORP
Package Description IN-LINE, R-PSIP-W3 CYLINDRICAL, O-PBCY-T3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.75
kg CO2e/kg 8.8
Average Weight (mg) 217.033
CO2e (mg) 1909.893
Category CO2 Kg 8.8 8.8
Collector Current-Max (IC) 1 A 1 A
Collector-Base Capacitance-Max 30 pF
Collector-Emitter Voltage-Max 80 V 80 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 20 50
JESD-30 Code R-PSIP-W3 O-PBCY-T3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 200 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR ROUND
Package Style IN-LINE CYLINDRICAL
Polarity/Channel Type NPN NPN
Power Dissipation Ambient-Max 2 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form WIRE THROUGH-HOLE
Terminal Position SINGLE BOTTOM
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 50 MHz 50 MHz
VCEsat-Max 0.35 V 0.35 V
Base Number Matches 2 1
Additional Feature HIGH CURRENT DRIVER
JEDEC-95 Code TO-237AA

Compare 2N6717STZ with alternatives

Compare 2N6717/D75Z with alternatives