2N6717M1TA
vs
2N3391A
feature comparison
Part Life Cycle Code |
Obsolete
|
Contact Manufacturer
|
Ihs Manufacturer |
DIODES INC
|
KSL MICRODEVICES INC
|
Part Package Code |
TO-92
|
|
Package Description |
SMALL OUTLINE, R-PSSO-G3
|
|
Pin Count |
3
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Collector Current-Max (IC) |
1 A
|
0.1 A
|
Collector-Emitter Voltage-Max |
80 V
|
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
50
|
250
|
JESD-30 Code |
R-PSSO-G3
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE
|
|
Polarity/Channel Type |
NPN
|
NPN
|
Qualification Status |
Not Qualified
|
|
Surface Mount |
YES
|
NO
|
Terminal Form |
GULL WING
|
|
Terminal Position |
SINGLE
|
|
Transistor Element Material |
SILICON
|
|
Transition Frequency-Nom (fT) |
50 MHz
|
|
Base Number Matches |
2
|
23
|
Operating Temperature-Max |
|
125 °C
|
Power Dissipation-Max (Abs) |
|
0.2 W
|
|
|
|
Compare 2N6717M1TA with alternatives