2N6717/D75Z
vs
2N6717STOB
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
ZETEX PLC
Package Description
CYLINDRICAL, O-PBCY-T3
IN-LINE, R-PSIP-W3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Category CO2 Kg
8.8
8.8
Additional Feature
HIGH CURRENT DRIVER
Collector Current-Max (IC)
1 A
1 A
Collector-Emitter Voltage-Max
80 V
80 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
50
20
JEDEC-95 Code
TO-237AA
JESD-30 Code
O-PBCY-T3
R-PSIP-W3
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
RECTANGULAR
Package Style
CYLINDRICAL
IN-LINE
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
WIRE
Terminal Position
BOTTOM
SINGLE
Transistor Application
AMPLIFIER
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
50 MHz
50 MHz
VCEsat-Max
0.35 V
0.35 V
Base Number Matches
1
2
HTS Code
8541.29.00.75
kg CO2e/kg
8.8
Average Weight (mg)
217.033
CO2e (mg)
1909.893
Collector-Base Capacitance-Max
30 pF
Operating Temperature-Max
200 °C
Power Dissipation Ambient-Max
2 W
Compare 2N6717/D75Z with alternatives
Compare 2N6717STOB with alternatives