2N6678-JQR-A
vs
JANTX2N6678
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
TT ELECTRONICS PLC
AEROFLEX CONTROL COMPONENTS INC
Package Description
TO-3, 2 PIN
TO-3, 2 PIN
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Case Connection
COLLECTOR
Collector Current-Max (IC)
15 A
15 A
Collector-Emitter Voltage-Max
300 V
400 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
8
8
JEDEC-95 Code
TO-204AA
TO-204AA
JESD-30 Code
O-MBFM-P2
O-MBFM-P2
Number of Elements
1
2
Number of Terminals
2
2
Operating Temperature-Max
200 °C
200 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
FLANGE MOUNT
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
15 MHz
Base Number Matches
2
11
HTS Code
8541.29.00.95
Collector-Base Capacitance-Max
500 pF
Fall Time-Max (tf)
500 ns
Operating Temperature-Min
-65 °C
Power Dissipation Ambient-Max
175 W
Reference Standard
MIL-19500
Rise Time-Max (tr)
600 ns
Turn-off Time-Max (toff)
3000 ns
Turn-on Time-Max (ton)
700 ns
VCEsat-Max
1 V
Compare 2N6678-JQR-A with alternatives
Compare JANTX2N6678 with alternatives