2N6678-JQR vs JAN2N6678 feature comparison

2N6678-JQR TT Electronics Resistors

Buy Now Datasheet

JAN2N6678 Aeroflex Signal & Control Solutions

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Transferred
Ihs Manufacturer TT ELECTRONICS PLC AEROFLEX CONTROL COMPONENTS INC
Package Description TO-3, 2 PIN TO-3, 2 PIN
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Case Connection COLLECTOR
Collector Current-Max (IC) 15 A 15 A
Collector-Emitter Voltage-Max 300 V 400 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 8 8
JEDEC-95 Code TO-204AA TO-204AA
JESD-30 Code O-MBFM-P2 O-MBFM-P2
Number of Elements 1 2
Number of Terminals 2 2
Operating Temperature-Max 200 °C 200 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 15 MHz
Base Number Matches 2 11
HTS Code 8541.29.00.95
Collector-Base Capacitance-Max 500 pF
Fall Time-Max (tf) 500 ns
Operating Temperature-Min -65 °C
Power Dissipation Ambient-Max 175 W
Reference Standard MIL-19500
Rise Time-Max (tr) 600 ns
Turn-off Time-Max (toff) 3000 ns
Turn-on Time-Max (ton) 700 ns
VCEsat-Max 1 V

Compare 2N6678-JQR with alternatives

Compare JAN2N6678 with alternatives