2N6677-JQRR1
vs
2N6275-JQR
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TT ELECTRONICS PLC
|
SEMELAB LTD
|
Package Description |
HERMETIC SEALED, METAL, TO-3, 2 PIN
|
FLANGE MOUNT, O-MBFM-P2
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Case Connection |
COLLECTOR
|
COLLECTOR
|
Collector Current-Max (IC) |
15 A
|
50 A
|
Collector-Emitter Voltage-Max |
350 V
|
120 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
8
|
30
|
JEDEC-95 Code |
TO-204AA
|
TO-204AE
|
JESD-30 Code |
O-MBFM-P2
|
O-MBFM-P2
|
JESD-609 Code |
e1
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Package Body Material |
METAL
|
METAL
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Polarity/Channel Type |
NPN
|
NPN
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN SILVER COPPER
|
|
Terminal Form |
PIN/PEG
|
PIN/PEG
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
15 MHz
|
30 MHz
|
Base Number Matches |
1
|
6
|
Pbfree Code |
|
No
|
Part Package Code |
|
BFM
|
Pin Count |
|
2
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare 2N6677-JQRR1 with alternatives
Compare 2N6275-JQR with alternatives