2N6676 vs 2N6676-JQR-BR1 feature comparison

2N6676 Cobham Semiconductor Solutions

Buy Now Datasheet

2N6676-JQR-BR1 TT Electronics Resistors

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer AEROFLEX/METELICS INC TT ELECTRONICS PLC
Package Description , HERMETIC SEALED, METAL, TO-3, 2 PIN
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Base Number Matches 4 1
Rohs Code Yes
Case Connection COLLECTOR
Collector Current-Max (IC) 15 A
Collector-Emitter Voltage-Max 300 V
Configuration SINGLE
DC Current Gain-Min (hFE) 8
JEDEC-95 Code TO-204AA
JESD-30 Code O-MBFM-P2
JESD-609 Code e1
Number of Elements 1
Number of Terminals 2
Package Body Material METAL
Package Shape ROUND
Package Style FLANGE MOUNT
Polarity/Channel Type NPN
Qualification Status Not Qualified
Surface Mount NO
Terminal Finish TIN SILVER COPPER
Terminal Form PIN/PEG
Terminal Position BOTTOM
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 15 MHz

Compare 2N6676 with alternatives

Compare 2N6676-JQR-BR1 with alternatives