2N6674E3 vs JANTX2N6385 feature comparison

2N6674E3 Microsemi Corporation

Buy Now Datasheet

JANTX2N6385 Harris Semiconductor

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MICROSEMI CORP HARRIS SEMICONDUCTOR
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 15 A 10 A
Collector-Emitter Voltage-Max 300 V 80 V
Configuration SINGLE DARLINGTON
DC Current Gain-Min (hFE) 8 100
JEDEC-95 Code TO-3 TO-3
JESD-30 Code O-MBFM-P2 O-MBFM-P2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Surface Mount NO NO
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 15 MHz
Base Number Matches 1 13
Package Description TO-3, 2 PIN
Qualification Status Not Qualified
Reference Standard MIL-19500/523B

Compare 2N6674E3 with alternatives

Compare JANTX2N6385 with alternatives