2N6674 vs JANTXV2N6385 feature comparison

2N6674 Semiconductor Technology Inc

Buy Now Datasheet

JANTXV2N6385 Cobham Semiconductor Solutions

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer Transferred
Ihs Manufacturer SEMICONDUCTOR TECHNOLOGY INC AEROFLEX/METELICS INC
Part Package Code TO-204AA TO-3
Package Description TO-3, 2 PIN TO-3, 2 PIN
Pin Count 2 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 15 A 10 A
Collector-Emitter Voltage-Max 300 V 80 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 10 100
JEDEC-95 Code TO-3 TO-204AA
JESD-30 Code O-MBFM-P2 O-MBFM-P2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 175 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 15 MHz
Base Number Matches 1 1
Reference Standard MIL

Compare 2N6674 with alternatives

Compare JANTXV2N6385 with alternatives