2N6671 vs JANTXV2N6649 feature comparison

2N6671 STMicroelectronics

Buy Now Datasheet

JANTXV2N6649 Microchip Technology Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer STMICROELECTRONICS MICROCHIP TECHNOLOGY INC
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95 8541.29.00.95
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 8 A 10 A
Collector-Emitter Voltage-Max 300 V 60 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 10 100
JEDEC-95 Code TO-3 TO-3
JESD-30 Code O-MBFM-P2 O-MBFM-P2
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C 175 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Power Dissipation Ambient-Max 150 W
Power Dissipation-Max (Abs) 150 W
Qualification Status Not Qualified Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 15 MHz
Turn-off Time-Max (toff) 2900 ns
Turn-on Time-Max (ton) 600 ns
VCEsat-Max 2 V
Base Number Matches 1 1
Package Description TO-3, 2 PIN
Factory Lead Time 36 Weeks
Samacsys Manufacturer Microchip
Reference Standard MIL-19500/527B

Compare 2N6671 with alternatives

Compare JANTXV2N6649 with alternatives