2N6671 vs 2N6275-JQRR1 feature comparison

2N6671 STMicroelectronics

Buy Now Datasheet

2N6275-JQRR1 TT Electronics Resistors

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer STMICROELECTRONICS TT ELECTRONICS PLC
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 8 A 50 A
Collector-Emitter Voltage-Max 300 V 120 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 10 30
JEDEC-95 Code TO-3 TO-204AE
JESD-30 Code O-MBFM-P2 O-MBFM-P2
JESD-609 Code e0 e1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Power Dissipation Ambient-Max 150 W
Power Dissipation-Max (Abs) 150 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD TIN SILVER COPPER
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 15 MHz 30 MHz
Turn-off Time-Max (toff) 2900 ns
Turn-on Time-Max (ton) 600 ns
VCEsat-Max 2 V
Base Number Matches 1 1
Package Description HERMETIC SEALED, METAL, TO-3, 2 PIN

Compare 2N6671 with alternatives

Compare 2N6275-JQRR1 with alternatives