2N6660
vs
2N7002LT7G
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
ONSEMI
|
Package Description |
TO-39, 3 PIN
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
|
Factory Lead Time |
6 Weeks
|
21 Weeks
|
Samacsys Manufacturer |
Microchip
|
onsemi
|
Additional Feature |
HIGH INPUT IMPEDANCE
|
|
Case Connection |
DRAIN
|
|
Configuration |
SINGLE WITH BUILT-IN DIODE
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min |
60 V
|
60 V
|
Drain Current-Max (ID) |
0.41 A
|
0.115 A
|
Drain-source On Resistance-Max |
3 Ω
|
7.5 Ω
|
FET Technology |
METAL-OXIDE SEMICONDUCTOR
|
METAL-OXIDE SEMICONDUCTOR
|
Feedback Cap-Max (Crss) |
10 pF
|
5 pF
|
JEDEC-95 Code |
TO-39
|
TO-236
|
JESD-30 Code |
O-MBCY-W3
|
R-PDSO-G3
|
JESD-609 Code |
e4
|
e3
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Mode |
ENHANCEMENT MODE
|
ENHANCEMENT MODE
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Body Material |
METAL
|
PLASTIC/EPOXY
|
Package Shape |
ROUND
|
RECTANGULAR
|
Package Style |
CYLINDRICAL
|
SMALL OUTLINE
|
Polarity/Channel Type |
N-CHANNEL
|
N-CHANNEL
|
Power Dissipation Ambient-Max |
6.25 W
|
|
Power Dissipation-Max (Abs) |
6.25 W
|
|
Pulsed Drain Current-Max (IDM) |
3 A
|
|
Qualification Status |
Not Qualified
|
|
Reference Standard |
TS 16949
|
|
Surface Mount |
NO
|
YES
|
Terminal Finish |
NICKEL GOLD
|
Matte Tin (Sn) - annealed
|
Terminal Form |
WIRE
|
GULL WING
|
Terminal Position |
BOTTOM
|
DUAL
|
Transistor Application |
SWITCHING
|
|
Transistor Element Material |
SILICON
|
SILICON
|
Turn-off Time-Max (toff) |
10 ns
|
|
Turn-on Time-Max (ton) |
10 ns
|
|
Base Number Matches |
3
|
1
|
Pbfree Code |
|
Yes
|
Manufacturer Package Code |
|
318-08
|
Date Of Intro |
|
2019-03-14
|
Moisture Sensitivity Level |
|
1
|
Peak Reflow Temperature (Cel) |
|
260
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare 2N6660 with alternatives
Compare 2N7002LT7G with alternatives