2N6650
vs
2N6275-JQR
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
HARRIS SEMICONDUCTOR
|
SEMELAB LTD
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.29.00.95
|
|
Case Connection |
COLLECTOR
|
COLLECTOR
|
Collector Current-Max (IC) |
10 A
|
50 A
|
Collector-Emitter Voltage-Max |
80 V
|
120 V
|
Configuration |
DARLINGTON WITH BUILT-IN DIODE AND RESISTOR
|
SINGLE
|
DC Current Gain-Min (hFE) |
100
|
30
|
JEDEC-95 Code |
TO-204AA
|
TO-204AE
|
JESD-30 Code |
O-MBFM-P2
|
O-MBFM-P2
|
JESD-609 Code |
e0
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
150 °C
|
|
Package Body Material |
METAL
|
METAL
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Polarity/Channel Type |
PNP
|
NPN
|
Power Dissipation Ambient-Max |
70 W
|
|
Power Dissipation-Max (Abs) |
100 W
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
PIN/PEG
|
PIN/PEG
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Transistor Application |
SWITCHING
|
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
20 MHz
|
30 MHz
|
VCEsat-Max |
3 V
|
|
Base Number Matches |
3
|
6
|
Pbfree Code |
|
No
|
Part Package Code |
|
BFM
|
Package Description |
|
FLANGE MOUNT, O-MBFM-P2
|
Pin Count |
|
2
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare 2N6650 with alternatives
Compare 2N6275-JQR with alternatives