2N6648 vs 2N4911CECC feature comparison

2N6648 Taitron Components Inc

Buy Now Datasheet

2N4911CECC TT Electronics Resistors

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer TAITRON COMPONENTS INC TT ELECTRONICS PLC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Case Connection COLLECTOR
Collector Current-Max (IC) 10 A 4 A
Collector-Emitter Voltage-Max 40 V 60 V
Configuration DARLINGTON SINGLE
DC Current Gain-Min (hFE) 100 20
JEDEC-95 Code TO-3 TO-66
JESD-30 Code O-MBFM-P2 O-MBFM-P2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Polarity/Channel Type PNP NPN
Surface Mount NO NO
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Transistor Element Material SILICON SILICON
Base Number Matches 18 2
Package Description FLANGE MOUNT, O-MBFM-P2
Qualification Status Not Qualified
Reference Standard CECC
Transition Frequency-Nom (fT) 3 MHz

Compare 2N4911CECC with alternatives