2N6609
vs
TIP34C
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Obsolete
|
Ihs Manufacturer |
MOSPEC SEMICONDUCTOR CORP
|
MOTOROLA SEMICONDUCTOR PRODUCTS
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
Collector Current-Max (IC) |
16 A
|
10 A
|
Configuration |
SINGLE
|
Single
|
DC Current Gain-Min (hFE) |
15
|
20
|
Number of Elements |
1
|
|
Operating Temperature-Max |
200 °C
|
150 °C
|
Polarity/Channel Type |
PNP
|
PNP
|
Power Dissipation-Max (Abs) |
150 W
|
80 W
|
Surface Mount |
NO
|
NO
|
Transition Frequency-Nom (fT) |
200 MHz
|
3 MHz
|
Base Number Matches |
20
|
23
|
Rohs Code |
|
No
|
Package Description |
|
,
|
|
|
|