2N6609
vs
2N6609
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
ONSEMI
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
Factory Lead Time
36 Weeks
Samacsys Manufacturer
Microchip
Collector Current-Max (IC)
16 A
16 A
Collector-Emitter Voltage-Max
140 V
140 V
DC Current Gain-Min (hFE)
15
5
JEDEC-95 Code
TO-3
TO-204AA
JESD-30 Code
O-MBFM-P2
O-MBFM-P2
JESD-609 Code
e0
e0
Number of Terminals
2
2
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
FLANGE MOUNT
FLANGE MOUNT
Polarity/Channel Type
PNP
PNP
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
Tin/Lead (Sn80Pb20)
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
BOTTOM
BOTTOM
Transistor Element Material
SILICON
SILICON
Base Number Matches
1
2
Part Package Code
TO-3
Package Description
CASE 1-07, TO-3, 2 PIN
Pin Count
2
Manufacturer Package Code
CASE 1-07
HTS Code
8541.29.00.95
Case Connection
COLLECTOR
Configuration
SINGLE
Number of Elements
1
Operating Temperature-Max
200 °C
Peak Reflow Temperature (Cel)
235
Power Dissipation-Max (Abs)
150 W
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
SWITCHING
Transition Frequency-Nom (fT)
4 MHz
Compare 2N6609 with alternatives
Compare 2N6609 with alternatives