2N6577 vs 2N6577 feature comparison

2N6577 Motorola Mobility LLC

Buy Now Datasheet

2N6577 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC SEMELAB LTD
Package Description FLANGE MOUNT, O-MBFM-P2 FLANGE MOUNT, O-MBFM-P2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 15 A 15 A
Collector-Emitter Voltage-Max 90 V 90 V
Configuration DARLINGTON WITH BUILT-IN DIODE AND RESISTOR SINGLE
DC Current Gain-Min (hFE) 100 500
JEDEC-95 Code TO-204AA TO-204AA
JESD-30 Code O-MBFM-P2 O-MBFM-P2
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Power Dissipation Ambient-Max 120 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 10 MHz 200 MHz
Turn-off Time-Max (toff) 9000 ns
Turn-on Time-Max (ton) 1150 ns
VCEsat-Max 4 V
Base Number Matches 1 2
Pbfree Code No
Part Package Code TO-3
Pin Count 2
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 2N6577 with alternatives

Compare 2N6577 with alternatives