2N6564 vs S2D feature comparison

2N6564 Harris Semiconductor

Buy Now

S2D HY Electronic Corp

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer HARRIS SEMICONDUCTOR HY ELECTRONIC CORP
Package Description , SMB, 2 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
DC Gate Trigger Current-Max 0.35 mA
DC Gate Trigger Voltage-Max 1.2 V
Holding Current-Max 10 mA
JESD-609 Code e0
Leakage Current-Max 0.1 mA
Non-Repetitive Pk On-state Cur 6 A
On-state Current-Max 255 A
Operating Temperature-Max 125 °C 150 °C
Operating Temperature-Min -65 °C -55 °C
Repetitive Peak Off-state Voltage 300 V
Surface Mount NO YES
Terminal Finish Tin/Lead (Sn/Pb)
Trigger Device Type SCR
Base Number Matches 10 51
HTS Code 8541.10.00.80
Application GENERAL PURPOSE
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V
JESD-30 Code R-PDSO-C2
Non-rep Pk Forward Current-Max 60 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Output Current-Max 2 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Rep Pk Reverse Voltage-Max 200 V
Reverse Current-Max 5 µA
Terminal Form C BEND
Terminal Position DUAL

Compare S2D with alternatives