2N6564 vs 2N6565 feature comparison

2N6564 Harris Semiconductor

Buy Now

2N6565 Semiconductors Ltd

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HARRIS SEMICONDUCTOR SEMICONDUCTORS LTD
Package Description ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
DC Gate Trigger Current-Max 0.35 mA 0.35 mA
DC Gate Trigger Voltage-Max 1.2 V 1.2 V
Holding Current-Max 10 mA 10 mA
JESD-609 Code e0 e0
Leakage Current-Max 0.1 mA 0.1 mA
Non-Repetitive Pk On-state Cur 6 A 6 A
On-state Current-Max 255 A 255 A
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -65 °C -65 °C
Repetitive Peak Off-state Voltage 300 V 400 V
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Trigger Device Type SCR SCR
Base Number Matches 10 11
On-State Voltage-Max 1.7 V