2N6560 vs 2N6560-JQR-BR1 feature comparison

2N6560 Boca Semiconductor Inc

Buy Now Datasheet

2N6560-JQR-BR1 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer BOCA SEMICONDUCTOR CORP SEMELAB LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 10 A 10 A
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 10 10
Number of Elements 1 1
Operating Temperature-Max 200 °C
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 125 W
Surface Mount NO NO
Transition Frequency-Nom (fT) 10 MHz 10 MHz
Base Number Matches 10 2
Pbfree Code Yes
Rohs Code Yes
Part Package Code TO-3
Package Description FLANGE MOUNT, O-MBFM-P2
Pin Count 2
Case Connection COLLECTOR
Collector-Emitter Voltage-Max 450 V
JEDEC-95 Code TO-204AA
JESD-30 Code O-MBFM-P2
JESD-609 Code e1
Number of Terminals 2
Package Body Material METAL
Package Shape ROUND
Package Style FLANGE MOUNT
Qualification Status Not Qualified
Terminal Finish TIN SILVER COPPER
Terminal Form PIN/PEG
Terminal Position BOTTOM
Transistor Element Material SILICON

Compare 2N6560-JQR-BR1 with alternatives