2N6545R1
vs
2N6545-JQR-A
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TT ELECTRONICS PLC
TT ELECTRONICS PLC
Package Description
HERMETIC SEALED, METAL, TO-3, 2 PIN
HERMETIC SEALED, METAL, TO-3, 2 PIN
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Case Connection
COLLECTOR
COLLECTOR
Collector Current-Max (IC)
8 A
8 A
Collector-Emitter Voltage-Max
400 V
400 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
7
7
JEDEC-95 Code
TO-204AA
TO-204AA
JESD-30 Code
O-MBFM-P2
O-MBFM-P2
JESD-609 Code
e1
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
FLANGE MOUNT
FLANGE MOUNT
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Finish
TIN SILVER COPPER
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
BOTTOM
BOTTOM
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
6 MHz
6 MHz
Base Number Matches
2
2
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare 2N6545R1 with alternatives
Compare 2N6545-JQR-A with alternatives