2N6535 vs D44C8 feature comparison

2N6535 Silicon Transistor Corporation

Buy Now Datasheet

D44C8 Mospec Semiconductor Corp

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer SILICON TRANSISTOR CORP MOSPEC SEMICONDUCTOR CORP
Package Description , TO-220, 3 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 8 A 4 A
Configuration DARLINGTON SINGLE
DC Current Gain-Min (hFE) 100 20
JESD-609 Code e0
Operating Temperature-Max 150 °C 140 °C
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 14 W 30 W
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb)
Transition Frequency-Nom (fT) 20 MHz 50 MHz
Base Number Matches 6 23
Part Package Code TO-220AB
Pin Count 3
Case Connection COLLECTOR
Collector-Emitter Voltage-Max 60 V
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3
Number of Elements 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Qualification Status Not Qualified
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Transistor Application SWITCHING
Transistor Element Material SILICON

Compare D44C8 with alternatives