2N6519TRE
vs
KSP63
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
CENTRAL SEMICONDUCTOR CORP
FAIRCHILD SEMICONDUCTOR CORP
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
Collector-Emitter Voltage-Max
300 V
30 V
Configuration
SINGLE
DARLINGTON
DC Current Gain-Min (hFE)
40
10000
JEDEC-95 Code
TO-92
TO-92
JESD-30 Code
O-PBCY-T3
O-PBCY-T3
JESD-609 Code
e0
e0
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Polarity/Channel Type
PNP
PNP
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
BOTTOM
BOTTOM
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
40 MHz
125 MHz
Base Number Matches
1
2
Part Package Code
TO-92
Package Description
CYLINDRICAL, O-PBCY-T3
Pin Count
3
Collector Current-Max (IC)
0.5 A
Operating Temperature-Max
150 °C
Power Dissipation-Max (Abs)
0.625 W
Compare 2N6519TRE with alternatives
Compare KSP63 with alternatives