2N6519BU vs BF491 feature comparison

2N6519BU Fairchild Semiconductor Corporation

Buy Now Datasheet

BF491 Zetex / Diodes Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP ZETEX PLC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.5 A 0.5 A
Collector-Emitter Voltage-Max 300 V 200 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 20 40
JEDEC-95 Code TO-92
JESD-30 Code O-PBCY-T3 R-PSIP-W3
JESD-609 Code e3 e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 175 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL IN-LINE
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 0.625 W 0.625 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish MATTE TIN TIN LEAD
Terminal Form THROUGH-HOLE WIRE
Terminal Position BOTTOM SINGLE
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 40 MHz 50 MHz
Turn-off Time-Max (toff) 3.5 ns
Turn-on Time-Max (ton) 200 ns
Base Number Matches 2 9
Package Description IN-LINE, R-PSIP-W3
HTS Code 8541.29.00.75
Collector-Base Capacitance-Max 1.6 pF
Peak Reflow Temperature (Cel) 235
Power Dissipation Ambient-Max 1.5 W
Time@Peak Reflow Temperature-Max (s) 10
VCEsat-Max 2 V

Compare 2N6519BU with alternatives

Compare BF491 with alternatives