2N6517STOB vs 2N6517RLRA feature comparison

2N6517STOB Zetex / Diodes Inc

Buy Now Datasheet

2N6517RLRA Freescale Semiconductor

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer ZETEX PLC MOTOROLA SEMICONDUCTOR PRODUCTS
Package Description CYLINDRICAL, O-PBCY-W3 ,
Reach Compliance Code unknown unknown
ECCN Code EAR99
Collector Current-Max (IC) 0.5 A 0.5 A
Collector-Emitter Voltage-Max 350 V
Configuration SINGLE Single
DC Current Gain-Min (hFE) 15 30
JESD-30 Code O-PBCY-W3
Number of Elements 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style CYLINDRICAL
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified
Surface Mount NO NO
Terminal Form WIRE
Terminal Position BOTTOM
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 40 MHz 40 MHz
Base Number Matches 2 5
Rohs Code No
Operating Temperature-Max 150 °C
Power Dissipation-Max (Abs) 0.625 W

Compare 2N6517STOB with alternatives