2N6517RLRP
vs
2N6517RLRAG
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
MOTOROLA INC
ON SEMICONDUCTOR
Package Description
CYLINDRICAL, O-PBCY-T3
CYLINDRICAL, O-PBCY-T3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.29.00.75
Collector Current-Max (IC)
0.5 A
0.5 A
Collector-Base Capacitance-Max
6 pF
Collector-Emitter Voltage-Max
350 V
350 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
15
15
JEDEC-95 Code
TO-92
TO-92
JESD-30 Code
O-PBCY-T3
O-PBCY-T3
JESD-609 Code
e0
e1
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Polarity/Channel Type
NPN
NPN
Power Dissipation Ambient-Max
1.5 W
Power Dissipation-Max (Abs)
0.625 W
0.625 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Finish
Tin/Lead (Sn/Pb)
TIN SILVER COPPER
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
BOTTOM
BOTTOM
Transistor Application
AMPLIFIER
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
40 MHz
40 MHz
Turn-off Time-Max (toff)
3500 ns
3500 ns
Turn-on Time-Max (ton)
200 ns
200 ns
VCEsat-Max
1 V
Base Number Matches
4
1
Pbfree Code
Yes
Part Package Code
TO-92 (TO-226) 5.33mm Body Height
Pin Count
3
Manufacturer Package Code
29-11
Samacsys Manufacturer
onsemi
Peak Reflow Temperature (Cel)
260
Compare 2N6517RLRAG with alternatives