2N6516TRELEADFREE
vs
MPSA43
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
CENTRAL SEMICONDUCTOR CORP
ZETEX PLC
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
Collector-Emitter Voltage-Max
300 V
200 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
40
50
JEDEC-95 Code
TO-92
JESD-30 Code
O-PBCY-T3
R-PSIP-W3
JESD-609 Code
e3
e0
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
RECTANGULAR
Package Style
CYLINDRICAL
IN-LINE
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
THROUGH-HOLE
WIRE
Terminal Position
BOTTOM
SINGLE
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
40 MHz
50 MHz
Base Number Matches
1
42
Package Description
PLASTIC, TO-92 COMPATIBLE, E-LINE PACKAGE-3
HTS Code
8541.29.00.75
Collector Current-Max (IC)
0.5 A
Collector-Base Capacitance-Max
6 pF
Operating Temperature-Max
175 °C
Peak Reflow Temperature (Cel)
235
Power Dissipation Ambient-Max
1.8 W
Power Dissipation-Max (Abs)
0.625 W
Reference Standard
CECC
Time@Peak Reflow Temperature-Max (s)
10
VCEsat-Max
0.4 V
Compare 2N6516TRELEADFREE with alternatives
Compare MPSA43 with alternatives